Part Details for 01-0009.00X2.5 ORING 75FPM BROWN by Oring Uszczelnienia Techniczne
Overview of 01-0009.00X2.5 ORING 75FPM BROWN by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-0009.00X2.5 ORING 75FPM BROWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O-9X2.5-75-FPM-BR
|
TME | O-ring gasket, FPM, Thk: 2.5mm, Øint: 9mm, brown, -20÷200°C Min Qty: 10 | 176 |
|
$0.1070 / $0.2650 | Buy Now |