Part Details for 01-0518-10 by Aries Electronics Inc
Overview of 01-0518-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-0518-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01-0518-10-ND
|
DigiKey | CONN SOCKET SIP 1POS GOLD Min Qty: 1924 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2101 | Buy Now |
DISTI #
535-01-0518-10
|
Mouser Electronics | IC & Component Sockets SINGLE ROW COLLET SOLDER TAIL 1 PIN RoHS: Compliant | 204 |
|
$0.1840 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1727 / $0.2665 | Buy Now |
Part Details for 01-0518-10
01-0518-10 CAD Models
01-0518-10 Part Data Attributes:
|
01-0518-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
01-0518-10
Aries Electronics Inc
IC Socket, SIP3, 1 Contact(s), Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.1 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |