There are no models available for this part yet.
Overview of 01-1032-1-0310 by Concord Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 01-1032-1-0310 by Concord Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65C0017
|
Newark | Plating Charges May Apply |Concord Electronics 01-1032-1-0310 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $31.7000 | Buy Now |
CAD Models for 01-1032-1-0310 by Concord Electronics Inc
Part Data Attributes for 01-1032-1-0310 by Concord Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONCORD ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BRASS, GOLD PLATED
|
Connector Type
|
INTERCONNECTION DEVICE
|