01-1032-1-0312
Concord Electronics Inc
Description: INTERCONNECTION DEVICE

Overview of 01-1032-1-0312 by Concord Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-0-103-20L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
LT1032ISW#TRPBF Analog Devices 4x L Pwr Line Drvr
ADP1032ACPZ-1-R7 Analog Devices Iso uPMU & Digi 5.15Vout2

Price & Stock for 01-1032-1-0312 by Concord Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65C0018
Newark Plating Charges May Apply |Concord Electronics 01-1032-1-0312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $25.7400
  • 25 $23.5800
  • 50 $21.9100
  • 100 $21.1900
  • 250 $20.4700
$20.4700 / $25.7400 Buy Now

CAD Models for 01-1032-1-0312 by Concord Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 01-1032-1-0312 by Concord Electronics Inc

01-1032-1-0312
Concord Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONCORD ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
BRASS, GOLD PLATED
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 01-1032-1-0312
    Concord Electronics Inc
    INTERCONNECTION DEVICE
    VS

Related Parts for 01-1032-1-0312

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 01-1032-1-0312 by Concord Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 01-1032-1-0312 by Concord Electronics Inc

Select Manufacturer
Which Manufacturer of 01-1032-1-0312 would you like to use for your alert(s)?
  • Please alert me when 01-1032-1-0312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 01-1032-1-0312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 01-1032-1-0312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 01-1032-1-0312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 01-1032-1-0312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 01-1032-1-0312 by Concord Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: