Part Details for 01-121.025 by EAO AG
Overview of 01-121.025 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-121.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B3642
|
Newark | Switch, Pushbutton Dpst-1No/1Nc 5A, 250V, Product Range:01 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:- Rohs Compliant: Yes |Eao 01-121.025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$36.9900 / $44.5600 | Buy Now |
DISTI #
1948-1006-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
158 In Stock |
|
$31.0585 / $42.8500 | Buy Now |
DISTI #
123-01-121.025
|
Mouser Electronics | Pushbutton Switches LIGHTED PSHBUTN RECT MOM BLK SLGP SLDR RoHS: Compliant | 60 |
|
$31.0500 / $41.6900 | Buy Now |
DISTI #
70290419
|
RS | Pushbutton Actuator,1NC+1NO, MOM, Rect,18x24mm, Illuminative, Gold,5A,250VAC, Solder | EAO 01-121.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$35.5700 / $42.8500 | Buy Now |
DISTI #
000000000000025632
|
Sager | Pushbutton Switches LIGHTED PSHBUTN RECT MOM BLK SLGP SLDR Min Qty: 1 | 40 |
|
$30.2200 / $36.2600 | Buy Now |
DISTI #
4377345
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON DPST-1NO/1NC 5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 127 |
|
$32.6612 / $45.0637 | Buy Now |
DISTI #
4377345
|
Farnell | SWITCH, PUSHBUTTON DPST-1NO/1NC 5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 6 Days Container: Each | 127 |
|
$41.7510 / $47.9829 | Buy Now |
Part Details for 01-121.025
01-121.025 CAD Models
01-121.025 Part Data Attributes
|
01-121.025
EAO AG
Buy Now
Datasheet
|
Compare Parts:
01-121.025
EAO AG
Pushbutton Switch, SPST, On-off, Momentary, 5A, 250VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | EAO | |
Actuator Angle | ||
Actuator Length | 0.354 inch | |
Actuator Material | POLYPHENYLENE OXIDE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 18 mm | |
Body Height | 56.5 mm | |
Body Length or Diameter | 24 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Function | ON-OFF | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | RED LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 5.5 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |