There are no models available for this part yet.
Overview of 01-213E-04-55 by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP213ESZ | Analog Devices | DUAL PRECISION OP AMP IC | |
ADM213EARUZ-REEL | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI | |
ADP1762-1.3-EVALZ | Analog Devices | 1.3V VOUT evaluation board |
Price & Stock for 01-213E-04-55 by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71804068
|
RS | VALVE, SOLENOID, FAS-MICROSOL | Norgren 01-213E-04-55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.2900 / $176.6200 | RFQ |