Part Details for 01-312E-06-HP-06 by Norgren
Overview of 01-312E-06-HP-06 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3312EARUZ | Analog Devices | 15kV ESD, +2.7V TO 3.6V S/P TR | |
LT8312EMS#PBF | Analog Devices | Boost Cntr w/ Pwr Factor Corre | |
ADM3312EARUZ-REEL | Analog Devices | 15kV ESD +2.7V TO 3.6V S/P TR |
Price & Stock for 01-312E-06-HP-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71469513
|
RS | Valve, Microsol, 3/2 NC, 24VDC | Norgren 01-312E-06-HP-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.4500 | RFQ |