Part Details for 01-N4075 by MELTRIC Corporation
Overview of 01-N4075 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01-N4075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216279
|
RS | PN20 RECEPTACLE POLY BLUE SIZE 1 TYPE 4X 1P+N+G 20A 125 VAC 60 Hz | Meltric 01-N4075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$91.9600 / $95.3100 | RFQ |