There are no models available for this part yet.
Overview of 01-N8142-30A by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for 01-N8142-30A by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74256896
|
RS | PN30 INLET POLY BLUE SIZE 1 IP 66/67 2P+G 30A 600 VAC 60 Hz 30A RATING | Meltric 01-N8142-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0200 | RFQ |