There are no models available for this part yet.
Overview of 01.001.6353.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6353EP35-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8Gbps CPRI, 10G Ethernet Application | |
NX6353EP27-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8Gbps CPRI, 10G Ethernet Application | |
NX6353EP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8Gbps CPRI, 10G Ethernet Application |
Price & Stock for 01.001.6353.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10K1317
|
Newark | Insul. Housing Ig Web 1002 Empty |Wieland Electric 01.001.6353.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
73 In Stock 185 Factory Stock |
|
$1.2200 / $1.7400 | Buy Now | ||
DISTI #
01.001.6353.0
|
TME | Splice terminal: rail, grey, W: 10mm, H: 80mm, UL94HB Min Qty: 300 | 0 |
|
$0.7700 | RFQ | |
Master Electronics | RoHS: Compliant |
73 In Stock 185 Factory Stock |
|
$1.2200 / $1.7400 | Buy Now |