-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4355
|
Newark | Fuse Clip For Ato Fuse/ P |Littelfuse 01000060Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $0.7140 | Buy Now |
DISTI #
18-01000060Z-ND
|
DigiKey | FUSE CLIP ATO BLADE 500V 30A Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2064 In Stock |
|
$0.6124 / $1.5100 | Buy Now |
DISTI #
576-01000060Z
|
Mouser Electronics | Fuse Clips FUSE CLIP FOR ATO FUSE | 3867 |
|
$0.5880 / $1.4600 | Buy Now |
|
Future Electronics | Horizontal Fuse Clip 30A 500 V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5750 / $0.6850 | Buy Now |
|
Ozdisan Elektronik | FUSE CLIP FOR ATO FUSE | 0 |
|
$1.1715 / $1.2887 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy