-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4358
|
Newark | Fuse Holder For Minifuse/ P |Littelfuse 01000063Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 / $0.5710 | Buy Now |
DISTI #
18-01000063Z-ND
|
DigiKey | FUSE BLOCK MINI BLADE 500V 30A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1600 In Stock |
|
$0.4664 / $0.8500 | Buy Now |
DISTI #
576-01000063Z
|
Mouser Electronics | Fuse Clips FUSE HOLDER FOR MINIFUSE RoHS: Compliant | 2549 |
|
$0.4890 / $1.1500 | Buy Now |
|
Future Electronics | PCB Vertical Mount Automotive Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 66Bag |
|
$0.4600 / $0.5550 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER FOR MINIFUSE | 0 |
|
$0.9372 / $1.0778 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy