Part Details for 010001 by Mueller Electric Company
Overview of 010001 by Mueller Electric Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010001-ND
|
DigiKey | HD CLIP STEEL INSULATED 25A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4700 | Buy Now |
DISTI #
70546735
|
RS | 4 Items: BU-24APN, BU-24APS, BU-26-0, BU-26-2, Retail Pack, BU Series | Mueller 010001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 4 Container: Package | 0 |
|
$6.7800 / $8.4700 | RFQ |
|
Onlinecomponents.com | Test and measurement kit |
11 In Stock |
|
$6.2700 / $9.1500 | Buy Now |
|
Master Electronics | Test and measurement kit |
11 In Stock |
|
$6.2700 / $9.1500 | Buy Now |