Part Details for 010019 by Mueller Electric Company
Overview of 010019 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010019-ND
|
DigiKey | GATOR CLIP STEEL NON-INSUL 5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3200 | Buy Now |
DISTI #
70546882
|
RS | 10 Items: BU-34 Clips, Retail Pack | Mueller 010019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$8.2600 / $10.3200 | RFQ |
|
Onlinecomponents.com | Test and measurement kit |
2 In Stock |
|
$7.8000 / $11.0700 | Buy Now |
DISTI #
BU-34-KIT
|
TME | Crocodile clip, 5A, Grip capac: max.5.6mm, Contacts: steel, 10pcs. Min Qty: 1 | 4 |
|
$9.1500 / $10.3000 | Buy Now |
|
Master Electronics | Test and measurement kit |
2 In Stock |
|
$7.8000 / $11.0700 | Buy Now |