Part Details for 01002-6152 by BEI Sensors
Overview of 01002-6152 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-6152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-6152-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$897.6100 | Buy Now |
DISTI #
BEI01002-6152
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER | Americas - 0 in Stock |
|
$886.6668 / $969.4225 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$895.2000 / $948.1000 | Buy Now |
DISTI #
000000000005593278
|
Sager | Encoders Sensata Technologies Min Qty: 1 | 0 |
|
$825.8100 / $897.6100 | Buy Now |