Part Details for 01002-6229 by BEI Sensors
Overview of 01002-6229 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-6229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-6229-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1200PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$759.3880 / $810.0200 | Buy Now |
DISTI #
BEI01002-6229
|
Heilind Electronics | H25D-SS-1200-AB- 28V/V-SM16 | Americas - 0 in Stock |
|
$800.1352 / $874.8145 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
2 On Order |
|
$727.0400 / $790.2600 | Buy Now |
DISTI #
000000000005593279
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$745.2200 / $810.0200 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
2 On Order |
|
$727.0400 / $790.2600 | Buy Now |