Part Details for 01002-7168 by BEI Sensors
Overview of 01002-7168 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-7168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-7168-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$816.2500 / $870.6500 | Buy Now |
DISTI #
BEI01002-7168
|
Heilind Electronics | H25G-SB-1024-AB-5V/ OCR-SC36-S | Americas - 0 in Stock |
|
$860.0488 / $940.3200 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
3 On Order |
|
$873.0700 / $926.2300 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
3 On Order |
|
$873.0700 / $926.2300 | Buy Now |