Part Details for 01002-7421 by BEI Sensors
Overview of 01002-7421 by BEI Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74213-102 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
74213-192 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
74217-001 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 01002-7421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005619954
|
Sager | Encoders | 0 |
|
Buy Now |