There are no models available for this part yet.
Overview of 01002-7475 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
RFS1317-475KL | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-475 | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for 01002-7475 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-01002-7475
|
Mouser Electronics | Encoders Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant | 0 |
|
$881.6200 / $899.6100 | Order Now |