Part Details for 01002-7481 by BEI Sensors
Overview of 01002-7481 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-7481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-7481-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$817.8620 / $872.3800 | Buy Now |
DISTI #
2266-01002-7481-ND
|
DigiKey | ROTARY ENCODER OPTICAL 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$924.5100 | Buy Now |
DISTI #
BEI01002-7481
|
Heilind Electronics | XH25D-SS-2048-ABZC- 15V/V-SM18 | Americas - 0 in Stock |
|
$861.7478 / $942.1776 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
3 In Stock |
|
$837.8200 / $883.2900 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
3 In Stock |
|
$837.8200 / $883.2900 | Buy Now |