Part Details for 01002-7683 by BEI Sensors
Overview of 01002-7683 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
PCH-27-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-683KL | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 01002-7683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-7683-ND
|
DigiKey | ROTARY ENCODER OPTICAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$1,106.1740 / $1,128.7500 | Buy Now |
DISTI #
BEI01002-7683
|
Heilind Electronics | OPT INCR ENCODER H25E-F45-SS -2048-ABZC-28V/V-SM18-S | Americas - 0 in Stock4 On Order |
|
$1,114.9814 / $1,219.0464 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 On Order |
|
$1,068.4000 / $1,101.2200 | Buy Now |
DISTI #
000000000005593302
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$1,038.4500 / $1,128.7500 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant |
1 On Order |
|
$1,068.4000 / $1,101.2200 | Buy Now |