Part Details for 01002-7768 by BEI Sensors
Overview of 01002-7768 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-7768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-7768-ND
|
DigiKey | ROTARY ENCODER OPTICAL 250PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$838.3500 | Buy Now |
DISTI #
BEI01002-7768
|
Heilind Electronics | XH25D-SS-250-ABZC-28V/V-SM18 | Americas - 0 in Stock |
|
$828.1229 / $905.4144 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
1 In Stock |
|
$815.4500 / $861.0500 | Buy Now |
DISTI #
000000000005593306
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$771.2800 / $838.3500 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
1 In Stock |
|
$815.4500 / $861.0500 | Buy Now |