Part Details for 01002-7782 by BEI Sensors
Overview of 01002-7782 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-7782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-7782-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1440PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$858.7800 | Buy Now |
DISTI #
BEI01002-7782
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 XH25E-F1-SS-1440-ABZC-28/V-EM1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant | 0 |
|
$856.4800 / $907.0900 | Buy Now |
DISTI #
000000000005593307
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$790.0800 / $858.7800 | Buy Now |