Part Details for 01002-8624 by BEI Sensors
Overview of 01002-8624 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8624BYLFT | Renesas Electronics Corporation | Low Skew, 1-to-5 HSTL Zero Delay Buffer | |
8624BYILF | Renesas Electronics Corporation | Low Skew, 1-to-5 Differential-to-HSTL Zero Delay Buffer | |
8624BYILFT | Renesas Electronics Corporation | Low Skew, 1-to-5 Differential-to-HSTL Zero Delay Buffer |
Price & Stock for 01002-8624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-8624-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1024PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$785.9500 / $838.3500 | Buy Now |
DISTI #
BEI01002-8624
|
Heilind Electronics | OPTICAL INCREMENTAL ENCODER-EX | Americas - 0 in Stock |
|
$828.1229 / $905.4144 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
1 On Order |
|
$818.7000 / $915.6400 | Buy Now |
DISTI #
000000000005543874
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$771.2800 / $838.3500 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
1 On Order |
|
$818.7000 / $915.6400 | Buy Now |