Part Details for 01002-8683 by BEI Sensors
Overview of 01002-8683 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01002-8683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01002-8683-ND
|
DigiKey | ROTARY ENCODER OPTICAL 3600PPR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$830.6120 / $885.9800 | Buy Now |
DISTI #
BEI01002-8683
|
Heilind Electronics | XH25D-SS-3600-ABZC-28V/V-S M18 OPTICAL INCR ENC | Americas - 0 in Stock3 On Order |
|
$875.1820 / $956.8656 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
10 On Order |
|
$946.8400 / $1,031.6800 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
17 In Stock |
|
$810.3500 / $864.3700 | Buy Now |
DISTI #
000000000005543875
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 1 |
|
$815.1000 / $885.9800 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder 2.5" diameter-Express-H25 RoHS: Compliant |
17 In Stock |
|
$810.3500 / $864.3700 | Buy Now |