There are no models available for this part yet.
Overview of 01002-8691 by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
CST2010-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-020LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 01002-8691 by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1724-01002-8691-ND
|
DigiKey | ROTARY ENCODER OPTICAL 1000PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$850.4200 | Buy Now | |
DISTI #
BEI01002-8691
|
Heilind Electronics | INCREMENTAL ROTARY ENCODER 2.5 H25D-SS-1000-ABZC-28O-SM18 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Incremental Rotary Encoder 2.5" diameter RoHS: Compliant | 0 |
|
$848.1400 / $898.2600 | Buy Now | ||
DISTI #
000000000005593322
|
Sager | Encoders OPTICAL INCREMENTAL ENCODER Min Qty: 1 | 0 |
|
$782.3900 / $850.4200 | Buy Now |