Part Details for 01004.0402-02 by Marquardt Switches Inc
Overview of 01004.0402-02 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for 01004.0402-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7395
|
Newark | Microswitch, Plunger, Spdt, 6A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:6A, Contact Voltage Dc Nom:-, Product Range:1004 Series, Rohs Compliant: Yes |Marquardt 01004.0402-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$5.3200 / $8.5000 | Buy Now |
DISTI #
979-01004.0402-02
|
Mouser Electronics | Basic / Snap Action Switches | 0 |
|
$4.5100 | Order Now |
DISTI #
01004.0402-02
|
TME | Microswitch SNAP ACTION, 4A/250VAC, SPST NC + NO, Pos: 2, 1004 Min Qty: 1 | 149 |
|
$4.3400 / $5.5900 | Buy Now |