There are no models available for this part yet.
Overview of 010256B039 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 010256B039 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7502-ND
|
DigiKey | BINDER SLOTTED SCREW 2-56 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5569 In Stock |
|
$0.0481 / $0.1100 | Buy Now | |
DISTI #
144-010256B039
|
Mouser Electronics | Screws & Fasteners Binder Slotted Screw, #2-56 Thread, 25/64 in Lg RoHS: Compliant | 1890 |
|
$0.0400 / $0.1000 | Buy Now | |
DISTI #
72045050
|
RS | Binder Slotted Screw, #2-56 Thread, 25/64 in Lg | Essentra Components 010256B039 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0322 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Binder Machine Screw - Thread Size 2-56 - Thread Length 9.9 mm (0.390 in) RoHS: Compliant | 0 |
|
$0.0235 / $0.0464 | Buy Now |
CAD Models for 010256B039 by Essentra Components
Part Data Attributes for 010256B039 by Essentra Components
010256B039
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
010256B039Essentra ComponentsVS
-