Part Details for 010256B043 by Essentra Components
Overview of 010256B043 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256B043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
010256B043-ND
|
DigiKey | BINDER SLOTTED SCREW 2-56 THRE Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0539 | Buy Now |
DISTI #
144-010256B043
|
Mouser Electronics | Screws & Fasteners Binder Slotted Screw, #2-56 Thread, 7/16 in Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0440 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0376 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Binder Machine Screw - Thread Size 2-56 - Thread Length 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.0359 / $0.0554 | Buy Now |