Part Details for 010256CD012 by Essentra Components
Overview of 010256CD012 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256CD012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7510-ND
|
DigiKey | BINDER COMBINATION SCREW 2-56 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
838 In Stock |
|
$0.0395 / $0.1000 | Buy Now |
DISTI #
144-010256CD012
|
Mouser Electronics | Screws & Fasteners Binder Combination Screw, #2-56 Thread, 1/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0297 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 2-56 - Thread Length 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0227 / $0.0455 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 2-56 - Thread Length 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0210 / $0.0328 | Buy Now |