Part Details for 010256CD025 by Essentra Components
Overview of 010256CD025 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256CD025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7512-ND
|
DigiKey | BINDER COMBINATION SCREW 2-56 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
297 In Stock |
|
$0.0471 / $0.1000 | Buy Now |
DISTI #
144-010256CD025
|
Mouser Electronics | Screws & Fasteners Binder Combination Screw, #2-56 Thread, 1/4 Lg RoHS: Compliant | 1475 |
|
$0.0390 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0315 | Buy Now |
|
Onlinecomponents.com | Nylon Combo Binder Machine Screw - Thread Size 2-56 - Thread Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0239 / $0.0484 | Buy Now |
Part Details for 010256CD025
010256CD025 CAD Models
010256CD025 Part Data Attributes
|
010256CD025
Essentra Components
Buy Now
|
Compare Parts:
010256CD025
Essentra Components
|
Samacsys Manufacturer | Essentra Components |