Part Details for 010256P031 by Essentra Components
Overview of 010256P031 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256P031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7545-ND
|
DigiKey | PAN SLOTTED SCREW 2-56 THREAD 5/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
97 In Stock |
|
$0.0457 / $0.1000 | Buy Now |
DISTI #
144-010256P031
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #2-56 Thread, 5/16 Lg RoHS: Compliant | 110 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
72045061
|
RS | Pan Slotted Screw, #2-56 Thread, 5/16 Lg | Essentra Components 010256P031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 / $0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0306 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 2-56 - Thread Length 8 mm (0.313 in) - Head Diameter 4.1 mm (0.161 in) RoHS: Compliant | 0 |
|
$0.0231 / $0.0469 | Buy Now |