There are no models available for this part yet.
Overview of 010256P043 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 010256P043 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7546-ND
|
DigiKey | PAN SLOTTED SCREW 2-56 THREAD 7/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
418 In Stock |
|
$0.0588 / $0.1300 | Buy Now | |
DISTI #
144-010256P043
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #2-56 Thread, 7/16 Lg RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now | |
DISTI #
72045062
|
RS | Pan Slotted Screw, #2-56 Thread, 7/16 Lg | Essentra Components 010256P043 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0376 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 2-56 - Thread Length 11.1 mm (0.438 in) - Head Diameter 4.1 mm (0.161 in) RoHS: Compliant | 0 |
|
$0.0360 / $0.0542 | Buy Now |