Part Details for 010256R037 by Essentra Components
Overview of 010256R037 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256R037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7557-ND
|
DigiKey | ROUND SLOTTED SCREW 2-56 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
417 In Stock |
|
$0.0484 / $0.1000 | Buy Now |
DISTI #
144-010256R037
|
Mouser Electronics | Screws & Fasteners Round Slotted Screw, #2-56 Thread, 3/8 Lg RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
DISTI #
72045066
|
RS | Round Slotted Screw, #2-56 Thread, 3/8 Lg | Essentra Components 010256R037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0307 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Round Machine Screw - Thread Size 2-56 - Thread Length 9.5 mm (0.375 in) - Head Height 3.9 mm (0.154 in) RoHS: Compliant | 0 |
|
$0.0232 / $0.0472 | Buy Now |