Part Details for 010256S009 by Essentra Components
Overview of 010256S009 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256S009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7565-ND
|
DigiKey | SET SCREW SLOTTED HEAD 2-56 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
900 In Stock |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
144-010256S009
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, #2-56 Thread, 3/32 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0308 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 2-56 - Thread Length 2.4 mm (0.094 in) RoHS: Compliant | 0 |
|
$0.0227 / $0.0453 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size 2-56 - Thread Length 2.4 mm (0.094 in) RoHS: Compliant | 0 |
|
$0.0210 / $0.0327 | Buy Now |