Part Details for 010256X056 by Essentra Components
Overview of 010256X056 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010256X056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7590-ND
|
DigiKey | HEX SLOTTED SCREW 2-56 THREAD 9/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
795 In Stock |
|
$0.0257 / $0.1000 | Buy Now |
DISTI #
144-010256X056
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #2-56 Thread, 9/16 Lg RoHS: Compliant | 0 |
|
$0.0400 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0326 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 2-56 - Thread Length 14.3 mm (0.563 in) - Distance Across Flats 3.2 mm (0.125 in) - Head Height 1.1 mm (0.045 in) RoHS: Compliant | 0 |
|
$0.0248 / $0.0500 | Buy Now |