Part Details for 0102PDLF02/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 0102PDLF02/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0102PDLF02/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-0102PDLF02/SB-ND
|
DigiKey | SOLDERING TIP ERSADUR, 0.2MM/0.0 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
32 In Stock |
|
$11.0538 / $16.1600 | Buy Now |
DISTI #
10140929
|
Techni-Tool, Inc. | Kurtz Ersa 0102PDLF02/SB Solder Tip, Lead Free, Pencil Pt, .2mm, Series 102 | 3 |
|
$13.3300 | Buy Now |
DISTI #
10140929
|
TestEquity LLC | Kurtz Ersa 0102PDLF02/SB Solder Tip, Lead Free, Pencil Pt, .2mm, Series 102 | 3 |
|
$13.3300 | Buy Now |