Part Details for 0102PDLF10/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 0102PDLF10/SB by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0102PDLF10/SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5152-0102PDLF10/SB-ND
|
DigiKey | SOLDERING TIP ERSADUR, 1.0MM/0. Min Qty: 1 Lead time: 2 Weeks Container: Bag |
16 In Stock |
|
$17.0058 / $22.2400 | Buy Now |
DISTI #
10140931
|
Techni-Tool, Inc. | Kurtz Ersa 0102PDLF10/SB Solder Tip, Lead Free, Pencil Pt, 1mm, Series 102 | 16 |
|
$12.9500 | Buy Now |
DISTI #
10140931
|
TestEquity LLC | Kurtz Ersa 0102PDLF10/SB Solder Tip, Lead Free, Pencil Pt, 1mm, Series 102 | 16 |
|
$12.9500 | Buy Now |