Part Details for 010312370000-M by TE Connectivity
Overview of 010312370000-M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 010312370000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-010312370000-M-ND
|
DigiKey | CD-375-250 Min Qty: 3 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.7633 | Buy Now |
DISTI #
010312370000-M
|
Avnet Americas | Miniature LVDT Position Sensor 3V 87mV/V 1000G Shock - Bulk (Alt: 010312370000-M) Min Qty: 3 Package Multiple: 1 Lead time: 44 Weeks, 1 Days Container: Bulk | 0 |
|
$359.2156 / $432.2764 | Buy Now |
DISTI #
TSS010312370000-M
|
Heilind Electronics | CD-375-250 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CD-375-250 RoHS: Compliant | 0 |
|
$376.7200 / $434.9800 | Buy Now |
DISTI #
TSS010312370000-M
|
Interstate Connecting Components | CD-375-250 | 0 |
|
Buy Now | |
|
Master Electronics | CD-375-250 RoHS: Compliant | 0 |
|
$376.7200 / $434.9800 | Buy Now |
Part Details for 010312370000-M
010312370000-M CAD Models
010312370000-M Part Data Attributes
|
010312370000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
010312370000-M
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |