There are no models available for this part yet.
Overview of 010312370006-M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 010312370006-M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-010312370006-M-ND
|
DigiKey | CD-375-250-006 W/M.C. Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$448.7900 | Buy Now | |
DISTI #
010312370006-M
|
Avnet Americas | CD-375-250-006 W/M.C. - Bulk (Alt: 010312370006-M) Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$381.3288 / $458.8872 | Buy Now | |
DISTI #
TSS010312370006-M
|
Heilind Electronics | CD-375-250-006 W/M.C. | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$394.9700 / $455.1500 | Buy Now | ||
DISTI #
TSS010312370006-M
|
Interstate Connecting Components | CD-375-250-006 W/M.C. | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$394.9700 / $455.1500 | Buy Now |