Part Details for 010312370010-M by TE Connectivity
Overview of 010312370010-M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 010312370010-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-010312370010-M-ND
|
DigiKey | CD-375-250-010 W/T.B. Min Qty: 3 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$468.2600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 27 Weeks Container: Box | 0Box |
|
$396.6900 | Buy Now |
DISTI #
TSS010312370010-M
|
Heilind Electronics | CD-375-250-010 W/T.B. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$417.2700 / $481.7900 | Buy Now |
DISTI #
TSS010312370010-M
|
Interstate Connecting Components | CD-375-250-010 W/T.B. | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$417.2700 / $481.7900 | Buy Now |
Part Details for 010312370010-M
010312370010-M CAD Models
010312370010-M Part Data Attributes
|
010312370010-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
010312370010-M
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |