There are no models available for this part yet.
Overview of 010312500000-M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 010312500000-M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-010312500000-M-ND
|
DigiKey | PR-750-050 Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.8320 | Buy Now | |
DISTI #
010312500000-M
|
Avnet Americas | LVDT Position Sensor Linear 1.27mm Stroke 3V Analog Cylindrical Thread Mount - Bulk (Alt: 010312500000-M) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$122.9324 / $147.9356 | Buy Now | |
DISTI #
TSS010312500000-M
|
Heilind Electronics | PR 750-050 | Americas - 0 in Stock |
|
$135.0144 / $152.0465 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.8200 / $130.2200 | Buy Now | ||
DISTI #
010312500000-M
|
TTI | Board Mount Motion & Position Sensors LVDT POSITION SENSORS Min Qty: 5 Package Multiple: 2 Container: Each | Americas - 0 |
|
$136.6200 | Buy Now | |
DISTI #
TSS010312500000-M
|
Interstate Connecting Components | PR 750-050 | 0 |
|
$135.0144 / $152.0465 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$123.8200 / $130.2200 | Buy Now |