Part Details for 010314100000-M by TE Connectivity
Overview of 010314100000-M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010314100000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-010314100000-M-ND
|
DigiKey | HSA-750-10000 Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,510.9700 | Buy Now |
DISTI #
010314100000-M
|
Avnet Americas | Hermetically Sealed AC-LVDT Position Sensor Linear 10-Inch Stroke 3V Analog Cylindrical Thread Mount - Bulk (Alt: 010314100000-M) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,327.2876 / $1,597.2444 | Buy Now |
DISTI #
TSS010314100000-M
|
Heilind Electronics | HSA 750-10000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,407.2400 / $1,561.6500 | Buy Now |
DISTI #
TSS010314100000-M
|
Interstate Connecting Components | HSA 750-10000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,407.2400 / $1,561.6500 | Buy Now |