Part Details for 01036-685 by BEI Sensors
Overview of 01036-685 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01036-685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-01036-685-ND
|
DigiKey | ROTARY ENCODER ABSOLUTE 4096PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$3,513.3900 | Buy Now |
DISTI #
71024568
|
RS | H38D-12X12Nb-S3-Cw-Sc-Ul-S | Sensata - BEI Sensors 01036-685 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3,513.3900 | RFQ |
DISTI #
BEI01036-685
|
Heilind Electronics | OPT ABSLTE ENCDR H38D-12X12NB- S3-CW-SC-UL-S | Americas - 0 in Stock |
|
$3,470.5537 / $3,794.4720 | Buy Now |
|
Onlinecomponents.com | Absolute Rotary Encoder 3.8" diameter RoHS: Compliant | 0 |
|
$3,409.5700 / $3,557.3100 | Buy Now |