Part Details for 01039-2935 by Sensata Technologies
Results Overview of 01039-2935 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65801-039LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 10 Positions, 2.54mm (.100in) Pitch. | |
| 84817-501039LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
| 10103955-009RLF | Amphenol Communications Solutions | Universal Contact, 1.80mm Height |
Price & Stock for 01039-2935
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
682-01039-2935
|
Mouser Electronics | Encoders | 1 |
|
$574.6900 / $612.9200 | Buy Now |