There are no models available for this part yet.
Overview of 010440P012 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 010440P012 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-010440P012
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #4-40 Thread, 1/8 Lg RoHS: Compliant | 0 |
|
$0.0460 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0376 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 3.2 mm (0.125 in) - Head Diameter 5.4 mm (0.212 in) RoHS: Compliant | 0 |
|
$0.0375 / $0.0578 | Buy Now |