Part Details for 010440P028 by Essentra Components
Overview of 010440P028 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440P028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7665-ND
|
DigiKey | PAN SLOTTED SCREW 4-40 THREAD 9/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1424 In Stock |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
144-010440P028
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #4-40 Thread, 9/32 Lg RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now |
DISTI #
72045088
|
RS | Pan Slotted Screw, #4-40 Thread, 9/32 Lg | Essentra Components 010440P028 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0304 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 7.1 mm (0.281 in) - Head Diameter 5.4 mm (0.212 in) RoHS: Compliant | 0 |
|
$0.0229 / $0.0467 | Buy Now |