Part Details for 010440P075 by Essentra Components
Overview of 010440P075 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440P075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7673-ND
|
DigiKey | PAN SLOTTED SCREW 4-40 THREAD 3/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
716 In Stock |
|
$0.0403 / $0.1000 | Buy Now |
DISTI #
144-010440P075
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #4-40 Thread, 3/4 Lg, Natural,Nylon RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
DISTI #
72022224
|
RS | Pan Slotted Screw, #4-40 Thread, 3/4 Lg | Essentra Components 010440P075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0303 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 19.1 mm (0.750 in) - Head Diameter 5.4 mm (0.212 in) | 0 |
|
$0.0214 / $0.0335 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 4-40 - Thread Length 19.1 mm (0.750 in) - Head Diameter 5.4 mm (0.212 in) | 0 |
|
$0.0228 / $0.0465 | Buy Now |
Part Details for 010440P075
010440P075 CAD Models
010440P075 Part Data Attributes:
|
010440P075
Essentra Components
Buy Now
|
Compare Parts:
010440P075
Essentra Components
|
Samacsys Manufacturer | Essentra Components |