Part Details for 010440T037 by Essentra Components
Overview of 010440T037 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440T037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7713-ND
|
DigiKey | SET SCREW SOCKET HEAD 4-40 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
647 In Stock |
|
$0.0391 / $0.1000 | Buy Now |
DISTI #
144-010440T037
|
Mouser Electronics | Screws & Fasteners Set Screw, Socket Head, #4-40 Thread, 3/8 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
DISTI #
72045103
|
RS | Set Screw, Socket Head, #4-40 Thread, 3/8 Lg | Essentra Components 010440T037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 4-40 - Thread Length 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0209 / $0.0325 | Buy Now |
|
Onlinecomponents.com | Nylon Hex Socket Set Screw - Thread Size 4-40 - Thread Length 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0225 / $0.0451 | Buy Now |
Part Details for 010440T037
010440T037 CAD Models
010440T037 Part Data Attributes:
|
010440T037
Essentra Components
Buy Now
|
Compare Parts:
010440T037
Essentra Components
|
Samacsys Manufacturer | Essentra Components |