Part Details for 010440X018 by Essentra Components
Overview of 010440X018 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 010440X018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7741-ND
|
DigiKey | HEX SLOTTED SCREW 4-40 THREAD 3/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
932 In Stock |
|
$0.0235 / $0.1000 | Buy Now |
DISTI #
144-010440X018
|
Mouser Electronics | Screws & Fasteners Hex Slotted Screw, #4-40 Thread, 3/16 Lg RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0298 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 4-40 - Thread Length 4.8 mm (0.188 in) - Distance Across Flats 4.7 mm (0.187 in) - Head Height 1.4 mm (0.055 in) RoHS: Compliant | 0 |
|
$0.0218 / $0.0429 | Buy Now |